Surface mount tantalum capacitor with 68uF capacitance and 20% tolerance. Features a 4V DC rated voltage and a 400mR ESR. Constructed with a flat tantalum dielectric, this general-purpose component operates from -55°C to 125°C and is packaged in a 2312 case size. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera TAJW686M004RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 2.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW686M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.