Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 700mΩ ESR, 3.5µA leakage current, and a dissipation factor of 6%. Operates across a temperature range of -55°C to 125°C. Packaged in a 7343 metric / 2917 imperial SMD case with tape and reel packaging.
Kyocera TAJX106K035HNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJX106K035HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.