22uF, 35V polarized tantalum capacitor with 20% tolerance. Features 500mR ESR, 7.7uA leakage current, and a 6% dissipation factor. Surface mount component in a 2917 (7343 metric) case code, with dimensions of 7.3mm length, 4.3mm width, and 4.3mm depth. Operates from -55°C to 125°C, is lead-free and RoHS compliant.
Kyocera TAJY226M035RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJY226M035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
