Surface mount tantalum capacitor offering 330µF capacitance with a 10% tolerance and 4V DC rating. Features low ESR of 300mΩ and operates across a wide temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case code, this general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Kyocera TAJY337K004RNJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJY337K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.