Kyocera TAJY476K020R technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Y |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 900mR |
| Lead Free | Lead Free |
| Leakage Current | 9.4uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJY476K020R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.