Surface mount tantalum capacitor with 470µF capacitance and 10% tolerance. Features a 6.3V DC rated voltage, 200mΩ ESR, and 28.2µA leakage current. Constructed with a flat, polar design in a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 2mm H. Operates across a -55°C to 125°C temperature range, offering general-purpose functionality. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJY477K006RNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 28.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJY477K006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
