Kyocera TANTTPS001D technical specifications.
| Dielectric | Tantalum |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Series | TPS |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TANTTPS001D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.