Radial tantalum capacitor with 100nF capacitance and 10% tolerance, rated for 35V DC. Features a dipped package, 6.35mm lead pitch, and 0.5mm lead diameter for through-hole mounting. Offers a maximum operating temperature of 125°C, 26 Ohms ESR, and 500nA leakage current. This general-purpose component is lead-free and RoHS compliant.
Kyocera TAP104K035HSB technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 26R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP104K035HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.