
General purpose, resin-dipped tantalum capacitor with 100nF capacitance and 20% tolerance. Features a 35V DC rated voltage, radial leaded termination with a 5mm pitch, and a 4.5mm body diameter. Operates across a -55°C to 125°C temperature range with a dissipation factor of 4% and 500nA leakage current. RoHS compliant and lead-free.
Kyocera TAP104M035CCS technical specifications.
| Body Diameter | 4.5mm |
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 26R |
| Features | General Purpose |
| Height | 8.5mm |
| Impedance | 8R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP104M035CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
