This 100nF radial capacitor from Kyocera features a body diameter of 4.5mm and a lead pitch of 5mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor's impedance and equivalent series resistance are both 26R, and it has a leakage current of 500nA. It is rated for a DC voltage of 35V and has a tolerance of 20%.
Kyocera TAP104M035CCSY technical specifications.
| Body Diameter | 4.5mm |
| Capacitance | 100nF |
| ESR (Equivalent Series Resistance) | 26R |
| Impedance | 26R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP104M035CCSY to view detailed technical specifications.
No datasheet is available for this part.