General purpose radial tantalum capacitor, 100nF capacitance, 50V DC rated voltage, with a 20% tolerance. Features 26 Ohm ESR, 4% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C, with a 2.5mm lead pitch and 0.5mm lead diameter. Through-hole mounting, dipped package, and bulk packaging.
Kyocera TAP104M050SCS technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 26R |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP104M050SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.