Radial tantalum capacitor with 1uF capacitance and 5% tolerance, rated for 25V DC. Features a 4% dissipation factor and 10 Ohm ESR. Designed for through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Operates across a -55°C to 125°C temperature range, offering lead-free and RoHS compliant construction.
Kyocera TAP105J025SRW technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105J025SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.