Radial leaded tantalum capacitor with 1uF capacitance and 10% tolerance, rated for 20V DC. Features a general-purpose design with a maximum operating temperature of 125°C and a minimum of -55°C. The dipped package has a diameter of 4.5mm, a length of 8.5mm, and a height of 0.335 inches, with 5mm lead pitch and 0.5mm lead diameter. Includes 500nA leakage current, 4% dissipation factor, and 10 Ohm ESR. RoHS compliant and lead-free.
Kyocera TAP105K020CCS technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105K020CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.