Radial tantalum capacitor with 1µF capacitance and 25V DC rating. Features 10% tolerance, 10 Ohm ESR, and 4% dissipation factor. Operates from -55°C to 125°C with a leakage current of 500nA. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Packaged in bulk.
Kyocera TAP105K025CCS technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 8.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105K025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.