General purpose radial tantalum capacitor with 1µF capacitance and 25V DC rated voltage, featuring 10% tolerance and a maximum operating temperature of 125°C. This through-hole component has a 2.5mm lead pitch, 0.5mm lead diameter, and a 4.5mm x 7mm dipped package. It offers an ESR of 10 Ohms, 500nA leakage current, and a dissipation factor of 4%.
Kyocera TAP105K025SCS technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 4.5mm |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105K025SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.