Radial tantalum capacitor with 1uF capacitance and 10% tolerance, rated for 35V DC. Features a low ESR of 8 Ohms and a dissipation factor of 4%. Operates across a wide temperature range from -55°C to 125°C. Designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Kyocera TAP105K035FCS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105K035FCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.