Radial leaded tantalum capacitor with 1uF capacitance and 10% tolerance, rated for 35V DC. Features a 4% dissipation factor and 8 Ohm ESR, operating from -55°C to 125°C. This general-purpose component offers a 500nA leakage current and is RoHS compliant. Designed for through-hole mounting with a 6.35mm lead pitch.
Kyocera TAP105K035HSB technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 0.33inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105K035HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
