Radial tantalum capacitor, 1uF capacitance, 10% tolerance, 50V DC rated voltage. Features a dipped package with a 5mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Operates from -55°C to 125°C with a low leakage current of 500nA and 8 Ohm ESR. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAP105K050CRW technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105K050CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.