Solid tantalum capacitor with radial termination, 1uF capacitance, and 10% tolerance. Features a 50V DC rated voltage, 125°C maximum operating temperature, and 8R ESR. Designed for general-purpose applications with a 2.5mm lead pitch and through-hole mounting. Leakage current is 500nA, dissipation factor is 4%, and it is lead-free and RoHS compliant.
Kyocera TAP105K050DCS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105K050DCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.