Radial tantalum capacitor with 1uF capacitance and 10% tolerance, rated for 50V DC. Features include a 4% dissipation factor, 8 Ohm ESR, and 500nA leakage current. This general-purpose component is housed in a dipped package with a 0.5mm lead diameter and 6.35mm lead pitch, designed for through-hole mounting. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliant construction.
Kyocera TAP105K050HSB technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 500nA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105K050HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.