Radial tantalum capacitor with 1uF capacitance and 20% tolerance, rated for 20V DC. Features a dipped package construction with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 125°C, with a dissipation factor of 4% and ESR of 10 Ohms. This general-purpose component is lead-free, RoHS compliant, and designed for through-hole mounting.
Kyocera TAP105M020CRW technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105M020CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.