Radial tantalum capacitor with 1uF capacitance and 20% tolerance, rated for 50V DC. Features a low dissipation factor of 4% and 8 Ohm ESR, with a leakage current of 500nA. Designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter, operating across a temperature range of -55°C to 125°C. This general-purpose component is RoHS compliant and packaged in an ammo pack.
Kyocera TAP105M050BRS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105M050BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.