Radial leaded tantalum capacitor with 1uF capacitance and 20% tolerance, rated for 50V DC. Features include a 5mm lead pitch, 0.5mm lead diameter, and a maximum operating temperature of 125°C. This general-purpose component offers an ESR of 8 Ohms, a leakage current of 500nA, and a dissipation factor of 4%. It is RoHS compliant and lead-free, supplied in tape and reel packaging.
Kyocera TAP105M050CRW technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105M050CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.