Radial tantalum capacitor with 1uF capacitance and 20% tolerance, rated for 50V DC. Features a 5mm diameter, 3.18mm lead pitch, and 0.5mm lead diameter for through-hole mounting. Offers a low leakage current of 500nA, 4% dissipation factor, and 8 Ohms ESR, operating across a -55°C to 125°C temperature range. This general-purpose component is lead-free and RoHS compliant.
Kyocera TAP105M050GSB technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.18mm |
| Leakage Current | 500nA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105M050GSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.