Radial tantalum capacitor, 10µF capacitance, 20V voltage rating, and 5% tolerance. Features a 2.9Ω ESR, 1.6µA leakage current, and 8% dissipation factor. Operates across a -55°C to 125°C temperature range. Through-hole mounting with a 5mm lead pitch.
Kyocera TAP106J020CRW technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.6uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106J020CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.