Radial tantalum capacitor with 10uF capacitance and 5% tolerance. Features a 20V DC rating, 2.9 Ohm ESR, and 1.6uA leakage current. Operates from -55°C to 125°C with a dissipation factor of 8%. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Packaged in tape and reel for high-volume applications.
Kyocera TAP106J020SRW technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.6uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106J020SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.