
Radial tantalum capacitor, 10µF capacitance, 10V DC rated voltage, 10% tolerance. Features 5 Ohm ESR, 8% dissipation factor, and 800nA leakage current. Operates from -55°C to 125°C with a 5mm lead pitch and 0.5mm lead diameter. Through-hole mount, general purpose, lead-free, and RoHS compliant.
Kyocera TAP106K010CCS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 800nA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K010CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.