Radial tantalum capacitor, 10µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 5mm lead pitch, 0.5mm lead diameter, and 5mm diameter package. Constructed with a tantalum dielectric, it offers a dissipation factor of 8% and an ESR of 3.2Ω. Operating temperature range from -55°C to 125°C, with a leakage current of 1.2µA. Through-hole mount, lead-free, RoHS compliant, and packaged on tape and reel.
Kyocera TAP106K016BRW technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.2uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K016BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.