Radial tantalum capacitor with 10µF capacitance and 16V DC rated voltage. Features a 10% tolerance, 1.2µA leakage current, and 3.2Ω ESR. Dipped package with 5mm diameter, 10.5mm length, 10mm height, and 0.5mm lead diameter on a 5mm lead pitch. Operating temperature range from -55°C to 125°C. RoHS compliant for general-purpose through-hole PCB mounting.
Kyocera TAP106K016CCS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.2uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K016CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.