Kyocera TAP106K016CCSY technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| ESR (Equivalent Series Resistance) | 3.2R |
| Height | 10.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K016CCSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.