Kyocera TAP106K016CQE technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.2uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K016CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.