Radial tantalum capacitor with 10µF capacitance and 25V DC rated voltage. Features 10% tolerance, 2.5Ω ESR, and 2µA leakage current. Operates from -55°C to 125°C with a 5.5mm diameter and 9mm length. Through-hole mounting with 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and general-purpose application.
Kyocera TAP106K025BRW technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 2uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K025BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.