Radial tantalum capacitor with 10µF capacitance and 10% tolerance, rated for 25V DC. Features a dipped package, 5.5mm diameter, and 10.5mm length with a 5mm lead pitch. Operating temperature range from -55°C to 125°C, with a low leakage current of 2µA and ESR of 2.5Ω. This general-purpose component is RoHS compliant and designed for through-hole PCB mounting.
Kyocera TAP106K025CCS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 2uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 10.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.