
General purpose solid tantalum capacitor with 10µF capacitance and 25V DC rating. Features a 2.5 Ohm ESR, 8% dissipation factor, and 2µA leakage current. Operates from -55°C to 125°C with a radial lead pitch of 5mm and a diameter of 5.5mm. Dipped package construction with through-hole mounting, supplied on tape and reel.
Kyocera TAP106K025CRW technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 2uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 10.5mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K025CRW to view detailed technical specifications.
No datasheet is available for this part.
