Radial tantalum capacitor, 10µF capacitance with a 10% tolerance, rated for 25V DC. Features a general-purpose design with a maximum operating temperature of 125°C and a minimum of -55°C. This through-hole component has a 2.5mm lead pitch, 0.5mm lead diameter, and a leakage current of 2µA. It offers an 8% dissipation factor and 2.5Ω ESR, with lead-free and RoHS compliant construction.
Kyocera TAP106K025DTS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 2uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K025DTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.