Solid leaded tantalum capacitor with 10µF capacitance and 10% tolerance, rated for 25V DC. Features a radial construction with a 2.5mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 2µA and an ESR of 2.5R. This general-purpose component is RoHS compliant and lead-free.
Kyocera TAP106K025DTW technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 2uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K025DTW to view detailed technical specifications.
No datasheet is available for this part.