
Radial tantalum capacitor with 10µF capacitance and 10% tolerance, rated for 35V DC. Features a dipped package with a 5mm lead pitch, 0.5mm lead diameter, and a 6mm diameter. Offers a low leakage current of 2.8µA and an ESR of 2Ω, operating across a -55°C to 125°C temperature range. This general-purpose component is RoHS compliant and designed for through-hole PCB mounting.
Kyocera TAP106K035CCS technical specifications.
| Approvals | IEC |
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 2.8uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 11.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K035CCS to view detailed technical specifications.
No datasheet is available for this part.
