Radial tantalum capacitor, 10µF capacitance, 35V voltage rating, and 10% tolerance. Features 8% dissipation factor and 2Ω ESR. Operating temperature range from -55°C to 125°C. Through-hole mount with a 3.18mm lead pitch and 0.5mm lead diameter. Dimensions include 6mm diameter, 4.3mm width, 11.5mm length, and 0.453 inch seated height. Lead-free and RoHS compliant.
Kyocera TAP106K035GSB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.18mm |
| Leakage Current | 2.8uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K035GSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.