General purpose radial tantalum capacitor, 10µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 2 Ohm ESR, 2.8µA leakage current, and operates from -55°C to 125°C. Dipped package with a 6.35mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Dimensions include 6mm diameter, 11.5mm length, and 12mm height.
Kyocera TAP106K035HSB technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 12mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 2.8uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K035HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.