General purpose radial tantalum capacitor with 10µF capacitance and 35V DC rated voltage. Features 10% tolerance, 2 Ohm ESR, and a maximum operating temperature of 125°C. Dipped package with a 2.5mm lead pitch, measuring 6mm in diameter and 10mm in height. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAP106K035SRW technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 6mm |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 2.8uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 10mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K035SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.