
Radial tantalum capacitor, 10µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a dipped package construction with a 5mm lead pitch and 0.5mm lead diameter. Offers 1.6Ω ESR, 4µA leakage current, and an 8% dissipation factor. Operates across a -55°C to 125°C temperature range, suitable for through-hole PCB mounting. RoHS compliant and lead-free.
Kyocera TAP106K050CCS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K050CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
