Kyocera TAP106K050GSB technical specifications.
| Capacitance | 10uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.18mm |
| Leakage Current | 4uA |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K050GSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.