Radial tantalum capacitor with 10µF capacitance and 20% tolerance, rated for 6.3V DC. Features a low ESR of 6 Ohms, 500nA leakage current, and a maximum operating temperature of 125°C. This general-purpose component is designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. The radial package has a body diameter of 4.5mm and a height of 9mm.
Kyocera TAP106M006CCS technical specifications.
| Body Diameter | 4.5mm |
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 9mm |
| Impedance | 6R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M006CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.