Radial tantalum capacitor with 10µF capacitance and 20% tolerance, rated for 10V DC. Features a dipped package construction with a 5mm lead pitch and 0.5mm lead diameter for through-hole mounting. Offers a low leakage current of 800nA and a dissipation factor of 8%, with an ESR of 5R. Operates across a wide temperature range from -55°C to 125°C, is lead-free, RoHS compliant, and designed for general-purpose applications.
Kyocera TAP106M010BRW technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 800nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M010BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.