Radial tantalum capacitor with 10µF capacitance and 20% tolerance, rated for 10V DC. Features 5mm radial package, 5mm lead pitch, and 0.5mm lead diameter for through-hole mounting. Offers 8% dissipation factor and 5Ω ESR, with a leakage current of 800nA. Operates across a wide temperature range from -55°C to 125°C. Lead-free and RoHS compliant, supplied in bulk packaging.
Kyocera TAP106M010FCS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 800nA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M010FCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.