
Radial leaded tantalum capacitor with 10 µF capacitance and 16 V DC rated voltage. Features a 20% tolerance, 5 mm lead pitch, and 3.2 Ω ESR. Operating temperature range spans -55°C to 125°C, with a leakage current of 1.2 µA. Through-hole mounting design with a 5 mm diameter.
Kyocera TAP106M016CCS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.2uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M016CCS to view detailed technical specifications.
No datasheet is available for this part.