The TAP106M016CRW-LF is a general-purpose tantalum capacitor with a capacitance of 10uF and a tolerance of 20%. It has a voltage rating of 16V and a maximum operating temperature of 125°C. The capacitor is packaged in a radial leaded case and is available on tape and reel. It is lead-free and suitable for through-hole mounting.
Kyocera TAP106M016CRW-LF technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | TAP |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M016CRW-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.