The TAP106M016DCS is a 10uF tantalum capacitor with a voltage rating of 16V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead configuration and is lead free. It has a capacitance of 10uF and a dissipation factor of 8%. The lead diameter is 0.5mm and the lead pitch is 2.5mm.
Kyocera TAP106M016DCS technical specifications.
| Capacitance | 10uF |
| Diameter | 5mm |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.2uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M016DCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.