Radial tantalum capacitor with 10µF capacitance and 16V DC rated voltage. Features a 20% tolerance and 8% dissipation factor, with an ESR of 3.2Ω. Dipped package construction with 2.5mm lead pitch and 0.5mm lead diameter, designed for through-hole mounting. Operates across a wide temperature range of -55°C to 125°C, offering general-purpose application suitability.
Kyocera TAP106M016DTW technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.2uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M016DTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.