Kyocera TAP106M025DTS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M025DTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.